Panduit T45TEI technical specifications.
| Approvals | UL, CE |
| Length | 114.8mm |
| Material | Polyvinyl |
| Mount | Base |
| Series | Pan-Way® |
| RoHS | Compliant |
Download the complete datasheet for Panduit T45TEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.