Panduit T45WC2EI technical specifications.
| Length | 146.8mm |
| Mount | Box |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® |
| RoHS | Compliant |
Download the complete datasheet for Panduit T45WC2EI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.