Panduit T45WCIW technical specifications.
| Color | White |
| Length | 147mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® |
| RoHS | Compliant |
Download the complete datasheet for Panduit T45WCIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
