Panduit T45WR-X technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Length | 39.4mm |
| Material | Polyvinyl |
| Series | Pan-Way® T45 |
| RoHS | Compliant |
Download the complete datasheet for Panduit T45WR-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
