Panduit T50F-C technical specifications.
| Body Material | Polyethylene |
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | T |
| Size | 0.5inch |
| Weight | 5lb |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit T50F-C to view detailed technical specifications.
No datasheet is available for this part.