Panduit T50FR-C20 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PE, Polyethylene |
| Radiation Hardening | No |
| Size | 12.7mm |
| Weight | 7.4lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T50FR-C20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
