Panduit T50FR-CY technical specifications.
| Package/Case | 100 |
| Color | White, Natural |
| Flammability Rating | UL94 V-0 |
| Length | 30m |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | T |
| Weight | 7.4lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T50FR-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.