Panduit T50FR-TLY technical specifications.
| Color | Natural |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Panduit T50FR-TLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.