Panduit T50N-TL technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Length | 200foot |
| Material | Nylon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 8.2lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T50N-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.