Panduit T50P-C0 technical specifications.
| Body Material | Polypropylene |
| Package/Case | 100 |
| Color | Black |
| Depth | 12.7mm |
| Flammability Rating | UL94 HB |
| Height | 12.7mm |
| Inside Diameter | 0.8mm |
| Length | 30500mm |
| Material | PP, Polypropylene |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | T |
| Weight | 3.44lb |
| Wire/Cable Diameter | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit T50P-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.