Panduit T62R-CY technical specifications.
| Package/Case | 100 |
| Color | White |
| Depth | 15.9mm |
| Flammability Rating | UL94 V-2 |
| Height | 15.9mm |
| Length | 30500mm |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | T |
| RoHS | Compliant |
Download the complete datasheet for Panduit T62R-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.