Panduit T702BCWH-X technical specifications.
| Approvals | UL, CSA, CE |
| Length | 47mm |
| Material | Polyvinyl |
| Mount | Base |
| Series | Pan-Way® Twin 70 |
| RoHS | Compliant |
Download the complete datasheet for Panduit T702BCWH-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.