Panduit T702BWH8 technical specifications.
| Color | White |
| Depth | 183.6mm |
| Height | 44.9mm |
| Length | 2438mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Series | Pan-Way® Twin 70 |
| RoHS | Compliant |
Download the complete datasheet for Panduit T702BWH8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
