Panduit T702RAEI technical specifications.
| Body Material | Polyvinyl |
| Color | Beige |
| Depth | 47.6mm |
| Length | 215.4mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® Twin 70 |
| RoHS | Compliant |
Download the complete datasheet for Panduit T702RAEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.