Panduit T702TEI technical specifications.
| Body Material | Polyvinyl |
| Color | Beige |
| Length | 303.5mm |
| Mount | Base |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® Twin 70 |
| RoHS | Compliant |
Download the complete datasheet for Panduit T702TEI to view detailed technical specifications.
No datasheet is available for this part.