Panduit T70BEI10 technical specifications.
| Color | Beige |
| Length | 3048mm |
| Material | Polyvinyl |
| Radiation Hardening | No |
| Series | Pan-Way® T-70 |
| RoHS | Compliant |
Download the complete datasheet for Panduit T70BEI10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.