Panduit T70BFIW technical specifications.
| Color | White, Beige |
| Length | 288mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® T-70 |
| RoHS | Compliant |
Download the complete datasheet for Panduit T70BFIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.