Panduit T70BFWH technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 111.7mm |
| Length | 287.8mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® T-70 |
| RoHS | Compliant |
Download the complete datasheet for Panduit T70BFWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.