Panduit T70BWH10 technical specifications.
| Color | White |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Mount | Screw |
| Package Quantity | 9 |
| Radiation Hardening | No |
| Series | Pan-Way® T-70 |
| Weight | 6.833lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T70BWH10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.