Panduit T70CCWH-X technical specifications.
| Approvals | UL, CSA, CE |
| Color | White |
| Length | 11.2mm |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Package Quantity | 140 |
| Series | Pan-Way® T-70 |
| Weight | 3.376oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit T70CCWH-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.