Panduit T70CEI10 technical specifications.
| Color | Beige |
| Material | PVC, Polyvinyl |
| Package Quantity | 17 |
| Radiation Hardening | No |
| Series | Pan-Way® T-70 |
| Weight | 1.692lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T70CEI10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.