Panduit T70DB-X technical specifications.
| Color | Grey |
| Material | PVC, Polyvinyl |
| Mount | Standard |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T70 |
| Weight | 8.688001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit T70DB-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.