Panduit T70DW8 technical specifications.
| Color | Grey |
| Material | Polyvinyl |
| Mount | Wall |
| Radiation Hardening | No |
| Series | Pan-Way® T-70 |
| RoHS | Compliant |
Download the complete datasheet for Panduit T70DW8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.