Panduit T70ECEI technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | PVC |
| Color | Beige |
| Height | 47.3mm |
| Length | 49.7mm |
| Material | Polyvinyl |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pan-Way® T-70 |
| Width | 111.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit T70ECEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.