Panduit T70FH2WH technical specifications.
| Color | White |
| Material | Plastic |
| Mount | Horizontal |
| Package Quantity | 69 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® T-70 |
| Weight | 1.4448oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit T70FH2WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.