Panduit T70HB3GFCI-X technical specifications.
| Body Material | PVC |
| Color | Grey |
| Height | 36mm |
| Mount | External |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Way® T-70 |
| Width | 70.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit T70HB3GFCI-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.