Panduit T70ICWH technical specifications.
| Color | White |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Package Quantity | 27 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® T-70 |
| Weight | 9oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit T70ICWH to view detailed technical specifications.
No datasheet is available for this part.