Panduit T70KW2EI technical specifications.
| Package/Case | Module |
| Color | Beige |
| Material | PVC, Poly, Vinyl |
| Number of Ports | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit T70KW2EI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.