Panduit T70KW2IG technical specifications.
| Color | Grey |
| Material | PVC, Poly, Vinyl |
| Mount | Flush |
| Number of Ports | 2 |
| RoHS | Compliant |
Download the complete datasheet for Panduit T70KW2IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.