Panduit T70LV2EI technical specifications.
| Color | Beige |
| Depth | 114.3mm |
| Length | 69.8mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® T-70 |
| RoHS | Compliant |
Download the complete datasheet for Panduit T70LV2EI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.