Panduit T70NV4IW technical specifications.
| Color | White |
| Number of Ports | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit T70NV4IW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.