Panduit T70PNIG technical specifications.
| Color | Grey |
| Depth | 114.3mm |
| Height | 114.3mm |
| Length | 69.8mm |
| Material | PVC, Poly, Vinyl |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 69.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit T70PNIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.