Panduit T70PNIW technical specifications.
| Color | White |
| Height | 114.3mm |
| Material | PVC, Poly, Vinyl |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 69.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit T70PNIW to view detailed technical specifications.
No datasheet is available for this part.