Panduit T70TWH technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 46.5mm |
| Length | 208mm |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® T-70 |
| Weight | 11.145601oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit T70TWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.