Panduit T70WC2IW technical specifications.
| Depth | 191mm |
| Length | 132mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Way® T-70 |
| RoHS | Compliant |
Download the complete datasheet for Panduit T70WC2IW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.