Panduit T70WR-X technical specifications.
| Body Material | Polyvinyl, PVC |
| Color | White, Grey |
| Depth | 35.6mm |
| Height | 15.6mm |
| Length | 68.9mm |
| Material | PVC, Polyvinyl |
| Package Quantity | 220 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Way® T-70 |
| Weight | 4.16oz |
| Width | 68.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit T70WR-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.