Panduit T75F-T technical specifications.
| Color | Natural |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Panduit T75F-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
