Panduit T75F-T0 technical specifications.
| Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit T75F-T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.