Panduit T75N-C technical specifications.
| Color | Natural |
| Diameter | 19.1mm |
| Length | 100foot |
| Material | Nylon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 7.35lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T75N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.