Panduit T75NZFR-C20 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 100foot |
| Material | Nylon |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Panduit T75NZFR-C20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.