Panduit TA1S10-M technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 9.5mm |
| Height | 0.2inch |
| Length | 19mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Mount | Screw, Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 11.200001oz |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit TA1S10-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
