Panduit TA1S8-M30 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 9.5mm |
| Height | 0.2inch |
| Length | 19mm |
| Material | Nylon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 11.520001oz |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TA1S8-M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
