Panduit TAPC2-2/0-X technical specifications.
| Body Material | Polypropylene |
| Color | Black |
| Depth | 40.64mm |
| Length | 117.34mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1Non-Stock |
| RoHS | Compliant |
Download the complete datasheet for Panduit TAPC2-2/0-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.