Panduit TC14-20-C100 technical specifications.
| Body Material | Polypropylene |
| Color | Black |
| Depth | 13.7mm |
| Height | 0.67inch |
| Length | 20.6mm |
| Material | PP, Polypropylene |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 9.760001oz |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit TC14-20-C100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
