Panduit TC5X8 technical specifications.
| Body Material | Polyvinyl |
| Color | Black, White |
| Depth | 8.8mm |
| Height | 7.6mm |
| Length | 13.7mm |
| Material | PP, Polypropylene |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 3.2oz |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TC5X8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.