Panduit TC9X18-C100 technical specifications.
| Body Material | Polypropylene |
| Color | Black |
| Depth | 13.2mm |
| Height | 0.5inch |
| Length | 22.6mm |
| Material | PP, Polypropylene |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 7.840001oz |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit TC9X18-C100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.