Panduit TCT-15PO technical specifications.
| Color | White |
| Length | 9.14m |
| Material | Polyolefin |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | TCT |
| Weight | 8.000001oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TCT-15PO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.