Panduit TF10EI-X technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | Beige |
| Depth | 63.5mm |
| Length | 86.4mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 9.440001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit TF10EI-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.