Panduit TF5EI-E technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | Beige |
| Depth | 46.6mm |
| Length | 65.7mm |
| Material | ABS |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit TF5EI-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
