Panduit TF5IG-E technical specifications.
| Color | Grey |
| Material | ABS |
| Mount | Cable |
| Package Quantity | 300 |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit TF5IG-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.